Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4028-1R2YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel14P7345
Cut Tape33AK4588
Product RangeSRR4028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.320 | $320.00 |
| Total Price | $320.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.320 |
| 2000+ | $0.314 |
| 3000+ | $0.307 |
| 5000+ | $0.301 |
| 10000+ | $0.294 |
| 25000+ | $0.288 |
| 50000+ | $0.282 |
| 100000+ | $0.275 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.372 |
| 3000+ | $0.365 |
| 5000+ | $0.357 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4028-1R2YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel14P7345
Cut Tape33AK4588
Product RangeSRR4028 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.56A
Product RangeSRR4028 Series
Inductor Case / Package-
Power Inductor Case4.8mm x 4.8mm x 2.8mm
DC Resistance Max0.02ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
SRR4028 Series
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.1A
Saturation Current (Isat)
2.56A
Inductor Case / Package
-
DC Resistance Max
0.02ohm
Product Length
4.8mm
Product Height
2.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
