Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4011-2R2YLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.79R7403
Product RangeSRR4011 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $0.354 |
| 3600+ | $0.341 |
| 6000+ | $0.338 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
$424.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4011-2R2YLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.79R7403
Product RangeSRR4011 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeSRR4011 Series
Power Inductor Case4.8mm x 4.8mm x 1.15mm
Inductor Case / Package-
Inductance Tolerance± 30%
DC Resistance Max0.075ohm
Product Length4.8mm
Product Width4.8mm
Product Height1.15mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRR4011 Series
Inductor Case / Package
-
DC Resistance Max
0.075ohm
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2A
Saturation Current (Isat)
1.8A
Power Inductor Case
4.8mm x 4.8mm x 1.15mm
Inductance Tolerance
± 30%
Product Length
4.8mm
Product Height
1.15mm
Alternatives for SRR4011-2R2YL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
