Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1806-220MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04P2034
Product RangeSRR1806 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.850 |
Price for:Each (Supplied on Cut Tape);Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 250
$425.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1806-220MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04P2034
Product RangeSRR1806 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Product RangeSRR1806 Series
Saturation Current (Isat)6.2A
Power Inductor Case18.3mm x 14mm x 6.8mm
Inductance Tolerance± 20%
DC Resistance Max0.053ohm
Product Length18.3mm
Product Width14mm
Product Height6.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
6.2A
Inductance Tolerance
± 20%
Product Length
18.3mm
Product Height
6.8mm
RMS Current (Irms)
3A
Product Range
SRR1806 Series
Power Inductor Case
18.3mm x 14mm x 6.8mm
DC Resistance Max
0.053ohm
Product Width
14mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRR1806-220M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
