Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1280-390MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel06X7868RL
Cut Tape06X7868
Product RangeSRR1280 Series
Your Part Number
84 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.070 |
| 25+ | $1.010 |
| 50+ | $0.954 |
| 100+ | $0.896 |
| 500+ | $0.760 |
| 1000+ | $0.731 |
| 2500+ | $0.716 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280-390MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel06X7868RL
Cut Tape06X7868
Product RangeSRR1280 Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeSRR1280 Series
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Inductor Case / Package-
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
39µH
Inductor Construction
Shielded
Product Range
SRR1280 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.2A
Saturation Current (Isat)
3.1A
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
DC Resistance Max
0.07ohm
Product Length
12.5mm
Product Height
7.5mm
Technical Docs (3)
Alternatives for SRR1280-390M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
