Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1280-270MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel06X7864RL
Cut Tape06X7864
Product RangeSRR1280 Series
Your Part Number
134 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 25+ | $1.090 |
| 100+ | $0.923 |
| 250+ | $0.835 |
| 500+ | $0.795 |
| 1000+ | $0.768 |
| 5000+ | $0.743 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280-270MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel06X7864RL
Cut Tape06X7864
Product RangeSRR1280 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
Product RangeSRR1280 Series
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Inductor Case / Package-
DC Resistance Max0.052ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Product Range
SRR1280 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.9A
Saturation Current (Isat)
3.7A
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
DC Resistance Max
0.052ohm
Product Length
12.5mm
Product Height
7.5mm
Technical Docs (2)
Alternatives for SRR1280-270M
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
