Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1260-391KCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.78Y5642
Product RangeSRR1260 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 600+ | $0.710 |
| 1200+ | $0.696 |
| 1800+ | $0.682 |
| 3000+ | $0.667 |
| 6000+ | $0.653 |
| 15000+ | $0.639 |
| 30000+ | $0.625 |
| 60000+ | $0.611 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$426.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260-391KCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.78Y5642
Product RangeSRR1260 Series
Technical Datasheet
Inductance390µH
RMS Current (Irms)1.08A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeSRR1260 Series
Power Inductor Case12.5mm x 12.5mm x 6mm
Inductor Case / Package-
DC Resistance Max0.7ohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
390µH
Inductor Construction
Shielded
Product Range
SRR1260 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.08A
Saturation Current (Isat)
1A
Power Inductor Case
12.5mm x 12.5mm x 6mm
DC Resistance Max
0.7ohm
Product Length
12.5mm
Product Height
6mm
Technical Docs (2)
Alternatives for SRR1260-391K
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
