Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1260-181KCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel57AC3497RL
Cut Tape57AC3497
Product RangeSRR1260 Series
Your Part Number
1,472 In Stock
2,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.978 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.978 |
| 25+ | $0.821 |
| 100+ | $0.694 |
| 250+ | $0.680 |
| 500+ | $0.666 |
| 1000+ | $0.652 |
| 5000+ | $0.638 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260-181KCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel57AC3497RL
Cut Tape57AC3497
Product RangeSRR1260 Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Power Inductor Case12.5mm x 12.5mm x 6mm
Product RangeSRR1260 Series
Inductor Case / Package-
DC Resistance Max0.32ohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 6mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.4A
Product Range
SRR1260 Series
DC Resistance Max
0.32ohm
Product Length
12.5mm
Product Height
6mm
Technical Docs (2)
Alternatives for SRR1260-181K
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
