Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1210-6R8YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel92AH6072RL
Cut Tape92AH6072
Product RangeSRR1210 Series
Your Part Number
518 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 25+ | $1.180 |
| 100+ | $0.995 |
| 250+ | $0.931 |
| 500+ | $0.912 |
| 1000+ | $0.894 |
| 5000+ | $0.875 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210-6R8YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel92AH6072RL
Cut Tape92AH6072
Product RangeSRR1210 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)7.9A
Inductor ConstructionShielded
Saturation Current (Isat)8.3A
Product RangeSRR1210 Series
Power Inductor Case12mm x 12mm x 10mm
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 30%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRR1210 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.9A
Saturation Current (Isat)
8.3A
Power Inductor Case
12mm x 12mm x 10mm
DC Resistance Max
0.015ohm
Product Length
12mm
Product Height
10mm
Technical Docs (2)
Alternatives for SRR1210-6R8Y
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
