Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1208-390YLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel61J9090
Cut Tape87W6018
Product RangeSRR1208 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $0.478 | $382.40 |
| Total Price | $382.40 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 800+ | $0.478 |
| 1600+ | $0.468 |
| 2400+ | $0.459 |
| 4000+ | $0.449 |
| 8000+ | $0.440 |
| 20000+ | $0.430 |
| 40000+ | $0.421 |
| 80000+ | $0.411 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.582 |
| 2400+ | $0.570 |
| 4000+ | $0.559 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-390YLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel61J9090
Cut Tape87W6018
Product RangeSRR1208 Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.4A
Power Inductor Case12.7mm x 12.7mm x 8.5mm
Product RangeSRR1208 Series
Inductor Case / Package-
DC Resistance Max0.076ohm
Inductance Tolerance± 15%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
39µH
Inductor Construction
Shielded
Power Inductor Case
12.7mm x 12.7mm x 8.5mm
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
12.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
3.4A
Product Range
SRR1208 Series
DC Resistance Max
0.076ohm
Product Length
12.7mm
Product Height
8.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
