SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82T3236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.840
10+
$2.790
25+
$2.700
50+
$2.600
100+
$2.500
More Pricing...
Total:$14.20
Min: 5 / Mult: 5
3.3µH
2.5A
Shielded
4.2A
WE-LHMI Series
4.45mm x 4.06mm x 1.8mm
-
-
0.076ohm
± 20%
4.45mm
4.06mm
1.8mm
80AH9756

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.858
25+
$0.816
50+
$0.773
100+
$0.731
More Pricing...
Total:$5.10
Min: 5 / Mult: 5
2.2µH
3A
Shielded
5.3A
MPL-AY Series
3.5mm x 3.2mm x 1.8mm
-
-
0.076ohm
± 20%
3.5mm
3.2mm
1.8mm
06X7068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.522
10+
$0.439
25+
$0.417
50+
$0.396
Total:$2.61
Min: 5 / Mult: 5
Total:$39.60
Min: 100 / Mult: 5
3.9µH
1.98A
Unshielded
2.7A
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
-
0.076ohm
± 20%
4.5mm
4mm
3.2mm
45Y5425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.268
10+
$0.229
25+
$0.217
50+
$0.206
100+
$0.194
More Pricing...
Total:$1.34
Min: 5 / Mult: 5
2.2µH
1.6A
Shielded
1.55A
LQH32PN_N0 Series
-
1210 [3225 Metric]
1210 [3225 Metric]
0.076ohm
± 30%
3.2mm
2.5mm
1.55mm
22AC4934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.335
10+
$0.314
25+
$0.297
50+
$0.280
100+
$0.268
More Pricing...
Total:$1.68
Min: 5 / Mult: 5
680nH
2.58A
Shielded
2.81A
VLS-CX-1 Series
2mm x 1.6mm x 1mm
-
-
0.076ohm
± 20%
2mm
1.6mm
1mm
62AC1100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$2.180
25+
$2.140
50+
$2.100
100+
$1.960
More Pricing...
Total:$2.22
Min: 1 / Mult: 1
4.7µH
2.9A
Shielded
4.7A
WE-MAPI Series
4.1mm x 4.1mm x 2.1mm
-
-
0.076ohm
± 20%
4.1mm
4.1mm
2.1mm
43AC9544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.120
25+
$1.060
50+
$1.010
100+
$0.955
More Pricing...
Total:$1.31
Min: 1 / Mult: 1
3.3µH
3.3A
Shielded
7.3A
SRP5020TA Series
5.7mm x 5.2mm x 1.8mm
-
-
0.076ohm
± 20%
5.7mm
5.2mm
1.8mm
80AK5440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$1.070
25+
$0.986
50+
$0.901
100+
$0.815
More Pricing...
Total:$5.70
Min: 5 / Mult: 5
3.3µH
3.5A
Shielded
4A
SRP4020CC Series
-
-
-
0.076ohm
± 20%
4.45mm
4.06mm
1.8mm
20AM2420

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.718
10+
$0.621
25+
$0.577
50+
$0.531
100+
$0.484
More Pricing...
Total:$3.59
Min: 5 / Mult: 5
12µH
1.2A
Shielded
-
IFDC2020CZ Series
-
-
-
0.076ohm
± 20%
6mm
6mm
3mm
87W6018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.739
Total:$591.20
Min: 800 / Mult: 400
39µH
2.5A
Shielded
3.4A
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
-
-
0.076ohm
± 15%
12.7mm
12.7mm
8.5mm
63K2848

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.521
2000+
$0.473
4000+
$0.425
6000+
$0.410
10000+
$0.401
Total:$781.50
Min: 1500 / Mult: 1500
3.9µH
1.98A
Unshielded
2.7A
PM43 Series
4.5mm x 4mm x 3.2mm
-
-
0.076ohm
± 20%
4.5mm
4mm
3.2mm
73AH9140

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.377
4000+
$0.339
6000+
$0.327
10000+
$0.320
Total:$1,131.00
Min: 3000 / Mult: 3000
3.3µH
3.5A
Shielded
4A
AMPLA4020S Series
4.45mm x 4.06mm x 1.8mm
-
-
0.076ohm
± 20%
4.45mm
4.06mm
1.8mm
78X2734

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.717
Total:$2,151.00
Min: 3000 / Mult: 3000
3.3µH
3.5A
Shielded
4A
SRP4020TA Series
4.45mm x 4.06mm x 1.8mm
-
-
0.076ohm
± 20%
4.45mm
4.06mm
1.8mm
61J9090

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$0.625
Total:$500.00
Min: 800 / Mult: 400
39µH
2.5A
Shielded
3.4A
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
-
-
0.076ohm
± 15%
12.7mm
12.7mm
8.5mm
81AH9741

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.250
10+
$2.210
25+
$2.170
50+
$2.130
100+
$1.990
More Pricing...
Total:$2.25
Min: 1 / Mult: 1
4.7µH
2.9A
Shielded
4.7A
WE-MAIA Series
4.1mm x 4.1mm x 2.1mm
-
-
0.076ohm
± 20%
4.1mm
4.1mm
2.1mm
73AH9139

RoHS

Each (Supplied on Cut Tape)
1000+
$0.471
Total:$1,413.00
Min: 3000 / Mult: 3000
Total:$1,413.00
Min: 3000 / Mult: 3000
3.3µH
3.5A
Shielded
4A
AMPLA4020S Series
4.45mm x 4.06mm x 1.8mm
-
-
0.076ohm
± 20%
4.45mm
4.06mm
1.8mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK