Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1206-101YL
Newark Part No.62K3124
Product RangeSRR1206 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.716 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$429.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1206-101YL
Newark Part No.62K3124
Product RangeSRR1206 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeSRR1206 Series
Power Inductor Case12.7mm x 12.7mm x 6.5mm
Inductor Case / Package-
Inductance Tolerance± 15%
DC Resistance Max0.22ohm
Product Length12.7mm
Product Width12.7mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SRR1206 Series
Inductor Case / Package
-
DC Resistance Max
0.22ohm
Product Width
12.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
-
Power Inductor Case
12.7mm x 12.7mm x 6.5mm
Inductance Tolerance
± 15%
Product Length
12.7mm
Product Height
6.5mm
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate