Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0745A-681M
Newark Part No.31Y4639
Product RangeSRR0745A Series
Your Part Number
Technical Datasheet
2,023 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.938 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0745A-681M
Newark Part No.31Y4639
Product RangeSRR0745A Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)240mA
Inductor ConstructionShielded
Saturation Current (Isat)280mA
Power Inductor Case7.3mm x 7.3mm x 4.5mm
Product RangeSRR0745A Series
Inductor Case / Package-
DC Resistance Max2.8ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
240mA
Saturation Current (Isat)
280mA
Product Range
SRR0745A Series
DC Resistance Max
2.8ohm
Product Length
7.3mm
Product Height
4.5mm
Technical Docs (3)
Alternatives for SRR0745A-681M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability