Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0603-3R3MLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel06X7546RL
Cut Tape06X7546
Product RangeSRR0603 Series
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.824 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.824 |
| 25+ | $0.692 |
| 100+ | $0.584 |
| 250+ | $0.572 |
| 500+ | $0.561 |
| 1000+ | $0.549 |
| 5000+ | $0.537 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0603-3R3MLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel06X7546RL
Cut Tape06X7546
Product RangeSRR0603 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Product RangeSRR0603 Series
Power Inductor Case6.5mm x 6.5mm x 3.3mm
Inductor Case / Package-
DC Resistance Max0.055ohm
Inductance Tolerance± 20%
Product Length6.5mm
Product Width6.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRR0603 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2.6A
Power Inductor Case
6.5mm x 6.5mm x 3.3mm
DC Resistance Max
0.055ohm
Product Length
6.5mm
Product Height
3.3mm
Alternatives for SRR0603-3R3ML
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
