SRR0603 Series SMD Power Inductors:
24 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.558 10+ $0.490 25+ $0.475 50+ $0.448 100+ $0.421 More Pricing... | 1mH | 100mA | Shielded | 130mA | SRR0603 Series | 6.5mm x 6.5mm x 3.3mm | - | 14ohm | ± 10% | 6.5mm | 6.5mm | 3.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.822 10+ $0.698 25+ $0.663 50+ $0.628 100+ $0.593 More Pricing... | 470µH | 150mA | Shielded | 190mA | SRR0603 Series | 6.5mm x 6.5mm x 3.3mm | - | 6.7ohm | ± 10% | 6.5mm | 6.5mm | 3.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.782 10+ $0.685 25+ $0.654 50+ $0.624 100+ $0.593 More Pricing... | 47µH | 500mA | Shielded | 730mA | SRR0603 Series | 6.5mm x 6.5mm x 3.3mm | - | 0.55ohm | ± 10% | 6.5mm | 6.5mm | 3.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.812 10+ $0.687 25+ $0.662 50+ $0.638 100+ $0.613 | 3.3µH | 1.8A | Shielded | 2.6A | SRR0603 Series | 6.5mm x 6.5mm x 3.3mm | - | 0.055ohm | ± 20% | 6.5mm | 6.5mm | 3.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.812 10+ $0.687 25+ $0.653 50+ $0.618 100+ $0.584 | 220µH | 200mA | Shielded | 310mA | SRR0603 Series | 6.5mm x 6.5mm x 3.3mm | - | 2.7ohm | ± 10% | 6.5mm | 6.5mm | 3.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.742 10+ $0.698 25+ $0.663 50+ $0.628 100+ $0.593 More Pricing... | 10µH | 1.1A | Shielded | 1.5A | SRR0603 Series | 6.5mm x 6.5mm x 3.3mm | - | 0.12ohm | ± 20% | 6.5mm | 6.5mm | 3.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.812 10+ $0.687 | 1.5µH | 2.2A | Shielded | 3.5A | SRR0603 Series | 6.5mm x 6.5mm x 3.3mm | - | 0.032ohm | ± 20% | 6.5mm | 6.5mm | 3.3mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.470 | 10µH | 1.1A | Shielded | 1.5A | SRR0603 Series | 6.5mm x 6.5mm x 3.3mm | - | 0.12ohm | ± 20% | 6.5mm | 6.5mm | 3.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.792 10+ $0.681 25+ $0.680 | 4.7µH | 1.6A | Shielded | 2.2A | SRR0603 Series | 6.5mm x 6.5mm x 3.3mm | - | 0.07ohm | ± 20% | 6.5mm | 6.5mm | 3.3mm | ||||||
59AM3262 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.582 10+ $0.555 25+ $0.524 50+ $0.495 100+ $0.468 | 33µH | 600mA | Shielded | 830mA | SRR0603 Series | - | 2525 [6363 Metric] | 0.43ohm | ± 10% | 6.5mm | 6.5mm | 3.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.596 | 22µH | 700mA | Shielded | 1.05A | SRR0603 Series | 6.5mm x 6.5mm x 3.3mm | - | 0.27ohm | ± 20% | 6.5mm | 6.5mm | 3.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.732 10+ $0.723 25+ $0.686 50+ $0.650 100+ $0.613 | 680µH | 120mA | Shielded | 150mA | SRR0603 Series | 6.5mm x 6.5mm x 3.3mm | - | 10.5ohm | ± 10% | 6.5mm | 6.5mm | 3.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $0.609 | 100µH | 300mA | Shielded | 440mA | SRR0603 Series | 6.5mm x 6.5mm x 3.3mm | - | 1.5ohm | ± 10% | 6.5mm | 6.5mm | 3.3mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.486 2000+ $0.480 4000+ $0.473 6000+ $0.466 | 330µH | 180mA | Shielded | 240mA | SRR0603 Series | 6.5mm x 6.5mm x 3.3mm | - | 4.2ohm | ± 10% | 6.5mm | 6.5mm | 3.3mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.542 2000+ $0.501 4000+ $0.460 6000+ $0.447 10000+ $0.439 | 4.7µH | 1.6A | Shielded | 2.2A | SRR0603 Series | 6.5mm x 6.5mm x 3.3mm | - | 70mohm | ± 20% | 6.5mm | 6.5mm | 3.3mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.477 2000+ $0.466 | 680µH | 120mA | Shielded | 150mA | SRR0603 Series | 6.5mm x 6.5mm x 3.3mm | - | 10.5ohm | ± 10% | 6.5mm | 6.5mm | 3.3mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.397 2000+ $0.384 4000+ $0.370 6000+ $0.355 | 3.3µH | 1.8A | Shielded | 2.6A | SRR0603 Series | 6.5mm x 6.5mm x 3.3mm | - | 0.055ohm | ± 20% | 6.5mm | 6.5mm | 3.3mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.424 2000+ $0.421 4000+ $0.417 6000+ $0.414 | 220µH | 200mA | Shielded | 310mA | SRR0603 Series | 6.5mm x 6.5mm x 3.3mm | - | 2.7ohm | ± 10% | 6.5mm | 6.5mm | 3.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.603 | 15µH | 900mA | Shielded | 1.2A | SRR0603 Series | 6.5mm x 6.5mm x 3.3mm | - | 0.18ohm | ± 20% | 6.5mm | 6.5mm | 3.3mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.466 | 470µH | 150mA | Shielded | 190mA | SRR0603 Series | 6.5mm x 6.5mm x 3.3mm | - | 6.7ohm | ± 10% | 6.5mm | 6.5mm | 3.3mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.480 2000+ $0.466 | 68µH | 400mA | Shielded | 530mA | SRR0603 Series | 6.5mm x 6.5mm x 3.3mm | - | 900mohm | ± 10% | 6.5mm | 6.5mm | 3.3mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.379 | 47µH | 500mA | Shielded | 730mA | SRR0603 Series | 6.5mm x 6.5mm x 3.3mm | - | 0.55ohm | ± 10% | 6.5mm | 6.5mm | 3.3mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.346 | 33µH | 600mA | Shielded | 830mA | SRR0603 Series | 6.5mm x 6.5mm x 3.3mm | - | 0.43ohm | ± 10% | 6.5mm | 6.5mm | 3.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.832 10+ $0.698 25+ $0.663 | 150µH | 250mA | Shielded | 390mA | SRR0603 Series | 6.5mm x 6.5mm x 3.3mm | - | 1.9ohm | ± 10% | 6.5mm | 6.5mm | 3.3mm | ||||||