Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7050TA-470MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel13AN8064RL
Cut Tape13AN8064
Product RangeSRP7050TA Series
Your Part Number
800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 25+ | $1.010 |
| 100+ | $0.793 |
| 250+ | $0.732 |
| 500+ | $0.691 |
| 1000+ | $0.630 |
| 5000+ | $0.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7050TA-470MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel13AN8064RL
Cut Tape13AN8064
Product RangeSRP7050TA Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeSRP7050TA Series
Inductor Case / Package-
DC Resistance Max0.33ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height4.8mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRP7050TA Series
DC Resistance Max
0.33ohm
Product Length
7.3mm
Product Height
4.8mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (3)
Alternatives for SRP7050TA-470M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
