SRP7050TA Series SMD Power Inductors :
34 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.290 10+ $1.090 25+ $0.969 50+ $0.946 100+ $0.923 | 15µH | 3.5A | Shielded | 6A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 0.092ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.447 | 68µH | 1.2A | Shielded | 2A | SRP7050TA Series | - | 0.445ohm | ± 20% | 6.7mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.447 | 8.2µH | 5A | Shielded | 8A | SRP7050TA Series | - | 0.063ohm | ± 20% | 6.7mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.447 10+ $0.000 | 1µH | 15A | Shielded | 20A | SRP7050TA Series | - | 6.5mohm | ± 20% | 6.7mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.447 | 56µH | 1.6A | Shielded | 2.1A | SRP7050TA Series | - | 0.396ohm | ± 20% | 6.7mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.610 10+ $1.520 25+ $1.380 50+ $1.250 100+ $1.130 More Pricing... | 47µH | 1.9A | Shielded | 2.7A | SRP7050TA Series | - | 0.33ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.290 10+ $1.090 25+ $0.969 50+ $0.946 100+ $0.923 More Pricing... | 600nH | 19A | Shielded | 25A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 4300µohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.730 10+ $1.650 25+ $1.510 50+ $1.380 100+ $1.270 More Pricing... | 47µH | 1.9A | Shielded | 2.7A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 0.33ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.290 10+ $1.090 25+ $0.969 50+ $0.918 | 2.2µH | 10A | Shielded | 14A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 0.012ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
58Y3824 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.840 10+ $1.750 25+ $1.610 50+ $1.460 100+ $1.340 More Pricing... | 8.2µH | 5A | Shielded | 8A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 0.063ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.520 | 4.7µH | 6.5A | Shielded | 10A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 0.0308ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.290 | 6.8µH | 5.5A | Shielded | 8.5A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 0.0515ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.290 10+ $1.090 25+ $0.969 50+ $0.946 100+ $0.923 | 22µH | 2.5A | Shielded | 5.5A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 0.17ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.290 | 1.8µH | 12A | Shielded | 15A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 0.011ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.610 10+ $1.520 25+ $1.380 50+ $1.250 100+ $1.130 More Pricing... | 10µH | 4A | Shielded | 7.5A | SRP7050TA Series | - | 0.069ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
58Y3820 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.810 10+ $1.720 25+ $1.570 50+ $1.430 100+ $1.310 More Pricing... | 5.6µH | 6A | Shielded | 9A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 0.049ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 10+ $1.050 25+ $0.933 50+ $0.910 100+ $0.887 More Pricing... | 400nH | 23A | Shielded | 31A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 3700µohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.290 | 3.3µH | 8A | Shielded | 12A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 0.0209ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
58Y3807 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.720 10+ $1.370 25+ $1.260 50+ $1.160 100+ $1.040 More Pricing... | 680nH | 18A | Shielded | 24A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 4500µohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | |||||
58Y3809 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.840 10+ $1.750 25+ $1.610 50+ $1.460 100+ $1.340 More Pricing... | 1µH | 15A | Shielded | 20A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 6500µohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.200 | 560nH | 20A | Shielded | 27A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 4200µohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
58Y3823 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.840 10+ $1.750 25+ $1.610 50+ $1.460 100+ $1.340 More Pricing... | 68µH | 1.2A | Shielded | 2A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 0.445ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | |||||
58Y3821 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.840 10+ $1.750 25+ $1.610 50+ $1.460 100+ $1.340 More Pricing... | 56µH | 1.6A | Shielded | 2.1A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 0.396ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.200 10+ $1.010 25+ $0.894 50+ $0.872 100+ $0.850 More Pricing... | 470nH | 22A | Shielded | 30A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 3900µohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 800+ $0.725 | 2.2µH | 10A | Shielded | 14A | SRP7050TA Series | 7.3mm x 6.6mm x 4.8mm | 0.012ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||