Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7050TA-150MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel81Y2001
Cut Tape15AN5806
Product RangeSRP7050TA Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 25+ | $1.480 |
| 100+ | $1.340 |
| 250+ | $1.210 |
| 500+ | $1.100 |
| 1000+ | $0.918 |
| 5000+ | $0.789 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.691 |
| 1600+ | $0.690 |
| 2400+ | $0.689 |
| 4000+ | $0.675 |
| 8000+ | $0.661 |
| 20000+ | $0.648 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7050TA-150MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel81Y2001
Cut Tape15AN5806
Product RangeSRP7050TA Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeSRP7050TA Series
Inductor Case / Package-
DC Resistance Max0.092ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height4.8mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRP7050TA Series
DC Resistance Max
0.092ohm
Product Length
7.3mm
Product Height
4.8mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (3)
Alternatives for SRP7050TA-150M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
