Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7028A-R82MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel64X8743
Cut Tape64X8742
Product RangeSRP7028A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.721 | $721.00 |
| Total Price | $721.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.721 |
| 2000+ | $0.675 |
| 3000+ | $0.662 |
| 5000+ | $0.648 |
| 10000+ | $0.635 |
| 25000+ | $0.621 |
| 50000+ | $0.608 |
| 100000+ | $0.594 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.598 |
| 2000+ | $0.552 |
| 3000+ | $0.541 |
| 5000+ | $0.530 |
| 10000+ | $0.519 |
| 25000+ | $0.508 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028A-R82MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel64X8743
Cut Tape64X8742
Product RangeSRP7028A Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeSRP7028A Series
Power Inductor Case7.3mm x 6.6mm x 2.8mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max8mohm
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
SRP7028A Series
Inductor Case / Package
-
DC Resistance Max
8mohm
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
13A
Saturation Current (Isat)
24A
Power Inductor Case
7.3mm x 6.6mm x 2.8mm
Inductance Tolerance
± 20%
Product Length
7.3mm
Product Height
2.8mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
