Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7028A-R33MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel64X8733
Re-Reel78X5438RL
Cut Tape78X5438
Product RangeSRP7028A Series
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 25+ | $0.881 |
| 100+ | $0.861 |
| 250+ | $0.808 |
| 500+ | $0.771 |
| 1000+ | $0.717 |
| 5000+ | $0.703 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.610 |
| 3000+ | $0.556 |
| 5000+ | $0.533 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028A-R33MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel64X8733
Re-Reel78X5438RL
Cut Tape78X5438
Product RangeSRP7028A Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeSRP7028A Series
Power Inductor Case7.3mm x 6.6mm x 2.8mm
Inductor Case / Package-
DC Resistance Max3900µohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
SRP7028A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
20A
Saturation Current (Isat)
32A
Power Inductor Case
7.3mm x 6.6mm x 2.8mm
DC Resistance Max
3900µohm
Product Length
7.3mm
Product Height
2.8mm
Technical Docs (1)
Alternatives for SRP7028A-R33M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
