Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5050FA-6R8MCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel66AH0673RL
Cut Tape66AH0673
Product RangeSRP5050FA Series
Your Part Number
5,561 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.590 | $1.59 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 25+ | $1.350 |
| 100+ | $1.130 |
| 250+ | $1.060 |
| 500+ | $0.991 |
| 1000+ | $0.931 |
| 5000+ | $0.912 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5050FA-6R8MCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel66AH0673RL
Cut Tape66AH0673
Product RangeSRP5050FA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)6.4A
Inductor ConstructionShielded
Saturation Current (Isat)7.8A
Power Inductor Case5.5mm x 5.3mm x 4.8mm
Product RangeSRP5050FA Series
Inductor Case / Package-
DC Resistance Max0.0286ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
5.5mm x 5.3mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.4A
Saturation Current (Isat)
7.8A
Product Range
SRP5050FA Series
DC Resistance Max
0.0286ohm
Product Length
5.5mm
Product Height
4.8mm
Technical Docs (2)
Alternatives for SRP5050FA-6R8M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
