Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5030WA-R68M
Newark Part No.72AK7835
Product RangeSRP5030WA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.592 |
| 4000+ | $0.532 |
| 6000+ | $0.513 |
| 10000+ | $0.502 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,184.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030WA-R68M
Newark Part No.72AK7835
Product RangeSRP5030WA Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)11.7A
Product RangeSRP5030WA Series
Inductor Case / Package-
DC Resistance Max9700µohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.25mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SRP5030WA Series
DC Resistance Max
9700µohm
Product Length
5.5mm
Product Height
2.8mm
RMS Current (Irms)
12A
Saturation Current (Isat)
11.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRP5030WA-R68M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate