22.2A SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44AM8598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.780
10+
$4.530
25+
$4.290
50+
$3.980
100+
$3.660
More Pricing...
Min: 1 / Mult: 1
6.8µH
22.2A
Shielded
20A
WE-XHMI Series
-
4540 [1110 Metric]
9000µohm
± 20%
11.3mm
10mm
6mm
70AK3132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.610
10+
$2.100
25+
$1.810
50+
$1.750
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
1µH
22.2A
Shielded
21.1A
SPM-HZR Series
-
-
2640µohm
± 20%
10.7mm
10mm
5.4mm
65AC4072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.430
10+
$1.120
Min: 5 / Mult: 5
Min: 100 / Mult: 5
150nH
22.2A
Shielded
36A
SRP5030CA Series
5.5mm x 5.3mm x 2.9mm
-
2310µohm
± 20%
5.5mm
5.3mm
2.9mm
65AC4073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.490
10+
$1.270
Min: 5 / Mult: 5
Min: 100 / Mult: 5
160nH
22.2A
Shielded
35A
SRP5030CA Series
5.5mm x 5.3mm x 2.9mm
-
2330µohm
± 20%
5.5mm
5.3mm
2.9mm
51AC1838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.960
Min: 5 / Mult: 5
Min: 100 / Mult: 5
160nH
22.2A
Shielded
32A
ASPIAIG-F5030 Series
5.5mm x 5.3mm x 2.9mm
-
2330µohm
± 20%
5.5mm
5.3mm
2.9mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK