Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4020FA-R68MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel65AC4058RL
Cut Tape65AC4058
Product RangeSRP4020FA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.310 | $6.55 |
| Total Price | $6.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.310 |
| 10+ | $1.100 |
| 15+ | $1.040 |
| 25+ | $0.978 |
| 50+ | $0.954 |
| 125+ | $0.930 |
| 250+ | $0.871 |
| 500+ | $0.829 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020FA-R68MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel65AC4058RL
Cut Tape65AC4058
Product RangeSRP4020FA Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)11.6A
Product RangeSRP4020FA Series
Power Inductor Case4.1mm x 4.1mm x 1.9mm
DC Resistance Max8200µohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height1.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SRP4020FA Series
DC Resistance Max
8200µohm
Product Length
4.1mm
Product Height
1.9mm
RMS Current (Irms)
12A
Saturation Current (Isat)
11.6A
Power Inductor Case
4.1mm x 4.1mm x 1.9mm
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP4020FA-R68M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
