SRP4020FA Series SMD Power Inductors:
16 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.090 10+ $0.822 25+ $0.787 | Total:$5.45 Min: 5 / Mult: 5 Total:$78.70 Min: 100 / Mult: 5 | 2µH | 8.2A | Shielded | 5A | SRP4020FA Series | 4.1mm x 4.1mm x 1.9mm | 0.0233ohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | ||||||
1+ $1.140 25+ $0.823 50+ $0.800 | Total:$1.14 Min: 1 / Mult: 1 Total:$11.40 Min: 10 / Mult: 1 | 3.3µH | 5.5A | Shielded | 5.3A | SRP4020FA Series | - | 0.0383ohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | ||||||
1+ $1.280 25+ $0.975 50+ $0.918 100+ $0.859 250+ $0.792 | Total:$1.28 Min: 1 / Mult: 1 Total:$12.80 Min: 10 / Mult: 1 | 1µH | 11A | Shielded | 9.2A | SRP4020FA Series | 4.1mm x 4.1mm x 1.9mm | 0.0117ohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | ||||||
1+ $1.140 25+ $0.823 50+ $0.800 | Total:$1.14 Min: 1 / Mult: 1 Total:$11.40 Min: 10 / Mult: 1 | 470nH | 13.2A | Shielded | 14A | SRP4020FA Series | - | 6.8mohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | ||||||
1+ $1.140 25+ $0.823 50+ $0.800 | Total:$1.14 Min: 1 / Mult: 1 Total:$11.40 Min: 10 / Mult: 1 | 1.5µH | 9.1A | Shielded | 7.5A | SRP4020FA Series | - | 0.0158ohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | ||||||
1+ $1.140 25+ $0.823 | Total:$1.14 Min: 1 / Mult: 1 Total:$11.40 Min: 10 / Mult: 1 | 4.7µH | 5.1A | Shielded | 4A | SRP4020FA Series | - | 0.0572ohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | ||||||
1+ $1.140 25+ $0.823 50+ $0.800 | Total:$1.14 Min: 1 / Mult: 1 Total:$11.40 Min: 10 / Mult: 1 | 2.2µH | 8A | Shielded | 4.8A | SRP4020FA Series | - | 0.0235ohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | ||||||
1+ $1.380 10+ $1.130 | Total:$6.90 Min: 5 / Mult: 5 Total:$113.00 Min: 100 / Mult: 5 | 820nH | 11.5A | Shielded | 9A | SRP4020FA Series | 4.1mm x 4.1mm x 1.9mm | 9500µohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.665 4000+ $0.597 6000+ $0.576 10000+ $0.563 | Total:$1,995.00 Min: 3000 / Mult: 3000 | 1.5µH | 9.1A | Shielded | 7.5A | SRP4020FA Series | 4.1mm x 4.1mm x 1.9mm | 0.0158ohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.665 4000+ $0.597 6000+ $0.576 10000+ $0.563 | Total:$1,995.00 Min: 3000 / Mult: 3000 | 1.2µH | 9.5A | Shielded | 7.5A | SRP4020FA Series | 4.1mm x 4.1mm x 1.9mm | 0.0134ohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.665 4000+ $0.597 6000+ $0.576 10000+ $0.563 | Total:$1,995.00 Min: 3000 / Mult: 3000 | 470nH | 13.2A | Shielded | 14A | SRP4020FA Series | 4.1mm x 4.1mm x 1.9mm | 6.8mohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.665 4000+ $0.597 6000+ $0.576 10000+ $0.563 | Total:$1,995.00 Min: 3000 / Mult: 3000 | 4.7µH | 5.1A | Shielded | 4A | SRP4020FA Series | 4.1mm x 4.1mm x 1.9mm | 0.0572ohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.665 4000+ $0.597 6000+ $0.576 10000+ $0.563 | Total:$1,995.00 Min: 3000 / Mult: 3000 | 2µH | 8.2A | Shielded | 5A | SRP4020FA Series | 4.1mm x 4.1mm x 1.9mm | 0.0233ohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.665 4000+ $0.597 6000+ $0.576 10000+ $0.563 | Total:$1,995.00 Min: 3000 / Mult: 3000 | 3.3µH | 5.5A | Shielded | 5.3A | SRP4020FA Series | 4.1mm x 4.1mm x 1.9mm | 0.0383ohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.665 4000+ $0.597 6000+ $0.576 10000+ $0.563 | Total:$1,995.00 Min: 3000 / Mult: 3000 | 2.2µH | 8A | Shielded | 4.8A | SRP4020FA Series | 4.1mm x 4.1mm x 1.9mm | 0.0235ohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | |||||
1+ $1.140 10+ $0.943 | Total:$5.70 Min: 5 / Mult: 5 Total:$94.30 Min: 100 / Mult: 5 | 680nH | 12A | Shielded | 11.6A | SRP4020FA Series | 4.1mm x 4.1mm x 1.9mm | 8200µohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | ||||||