Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRP2510A-R22M Power Inductor (SMD), 220 nH, 5.9 A, Shielded, 7.9 A, SRP2510A Series, 1008 [2520 Metric]](https://www.newark.com/productimages/standard/en_US/52AC7403-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRP2510A-R22MCopy
Newark Part No.52AC7403
Product RangeSRP2510A Series
Your Part Number
2,532 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.471 |
| 25+ | $0.396 |
| 50+ | $0.366 |
| 100+ | $0.335 |
| 250+ | $0.329 |
| 500+ | $0.323 |
| 1000+ | $0.285 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2510A-R22MCopy
Newark Part No.52AC7403
Product RangeSRP2510A Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)5.9A
Inductor ConstructionShielded
Product RangeSRP2510A Series
Saturation Current (Isat)7.9A
Power Inductor Case2.5mm x 2mm x 1mm
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.0125ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Saturation Current (Isat)
7.9A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.9A
Product Range
SRP2510A Series
Power Inductor Case
2.5mm x 2mm x 1mm
DC Resistance Max
0.0125ohm
Product Length
2.5mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
