Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1238A-1R5MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel64X8639
Re-Reel64X8638
Cut Tape64X8638
Product RangeSRP1238A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.180 | $590.00 |
| Total Price | $590.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $1.180 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.823 |
| 1000+ | $0.791 |
| 2000+ | $0.718 |
| 4000+ | $0.645 |
| 6000+ | $0.622 |
| 10000+ | $0.608 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1238A-1R5MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel64X8639
Re-Reel64X8638
Cut Tape64X8638
Product RangeSRP1238A Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)19A
Inductor ConstructionShielded
Saturation Current (Isat)35A
Product RangeSRP1238A Series
Power Inductor Case13.5mm x 12.5mm x 3.3mm
Inductance Tolerance± 20%
DC Resistance Max5.5mohm
Product Length13.5mm
Product Width12.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP1238A Series
Inductance Tolerance
± 20%
Product Length
13.5mm
Product Height
3.3mm
RMS Current (Irms)
19A
Saturation Current (Isat)
35A
Power Inductor Case
13.5mm x 12.5mm x 3.3mm
DC Resistance Max
5.5mohm
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
