Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1040VA-220MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel65AH1042
Re-Reel69AH2540
Cut Tape69AH2540
Product RangeSRP1040VA Series
Your Part Number
105 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.810 | $1.81 |
| Total Price | $1.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.540 |
| 25+ | $1.370 |
| 50+ | $1.340 |
| 100+ | $1.310 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 1000+ | $1.010 |
| 2000+ | $0.949 |
| 4000+ | $0.856 |
| 6000+ | $0.825 |
| 10000+ | $0.794 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1040VA-220MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel65AH1042
Re-Reel69AH2540
Cut Tape69AH2540
Product RangeSRP1040VA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangeSRP1040VA Series
Power Inductor Case10mm x 10mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.072ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRP1040VA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6A
Saturation Current (Isat)
6.5A
Power Inductor Case
10mm x 10mm x 3.8mm
DC Resistance Max
0.072ohm
Product Length
10mm
Product Height
3.8mm
Technical Docs (2)
Alternatives for SRP1040VA-220M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
