Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1038CC-8R2M
Newark Part No.33AK4406
Product RangeSRP1038C Series
Your Part Number
Technical Datasheet
490 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.803 |
| 10+ | $0.659 |
| 25+ | $0.620 |
| 50+ | $0.582 |
| 100+ | $0.543 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038CC-8R2M
Newark Part No.33AK4406
Product RangeSRP1038C Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)13.5A
Product RangeSRP1038C Series
Inductor Case / Package-
DC Resistance Max0.0225ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
SRP1038C Series
DC Resistance Max
0.0225ohm
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
9A
Saturation Current (Isat)
13.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability