Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1038A-R39MCopy
Newark Part No.
Full Reel64X8589
Re-Reel78X5357
Cut Tape78X5357
Product RangeSRP1038A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.600 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.280 |
| 25+ | $1.180 |
| 50+ | $1.080 |
| 100+ | $0.975 |
| 500+ | $0.874 |
| 1000+ | $0.772 |
| 2500+ | $0.723 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.693 |
| 1000+ | $0.666 |
| 2000+ | $0.605 |
| 4000+ | $0.543 |
| 6000+ | $0.524 |
| 10000+ | $0.512 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-R39MCopy
Newark Part No.
Full Reel64X8589
Re-Reel78X5357
Cut Tape78X5357
Product RangeSRP1038A Series
Technical Datasheet
Inductance390nH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Product RangeSRP1038A Series
DC Resistance Max1300µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
390nH
Inductor Construction
Shielded
Product Range
SRP1038A Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
30A
Saturation Current (Isat)
60A
DC Resistance Max
1300µohm
Product Length
11mm
Product Height
3.8mm
Technical Docs (1)
Alternatives for SRP1038A-R39M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
