Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1038A-R39M
Newark Part No.
Full Reel64X8589
Re-Reel64X8588
Cut Tape64X8588
Product RangeSRP1038A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.997 | $498.50 |
| Total Price | $498.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $0.997 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.693 |
| 1000+ | $0.666 |
| 2000+ | $0.605 |
| 4000+ | $0.543 |
| 6000+ | $0.524 |
| 10000+ | $0.512 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-R39M
Newark Part No.
Full Reel64X8589
Re-Reel64X8588
Cut Tape64X8588
Product RangeSRP1038A Series
Technical Datasheet
Inductance390nH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Product RangeSRP1038A Series
Power Inductor Case11mm x 10mm x 3.8mm
DC Resistance Max1.3mohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
390nH
Inductor Construction
Shielded
Product Range
SRP1038A Series
DC Resistance Max
1.3mohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
30A
Saturation Current (Isat)
60A
Power Inductor Case
11mm x 10mm x 3.8mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRP1038A-R39M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
