Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1038A-2R2M
Newark Part No.
Full Reel64X8603
Re-Reel64X8602
Cut Tape64X8602
Product RangeSRP1038A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.993 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $0.993 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.693 |
| 1000+ | $0.666 |
| 2000+ | $0.605 |
| 4000+ | $0.543 |
| 6000+ | $0.524 |
| 10000+ | $0.512 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-2R2M
Newark Part No.
Full Reel64X8603
Re-Reel64X8602
Cut Tape64X8602
Product RangeSRP1038A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)27A
Product RangeSRP1038A Series
Power Inductor Case11mm x 10mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.007ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP1038A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
12A
Saturation Current (Isat)
27A
Power Inductor Case
11mm x 10mm x 3.8mm
DC Resistance Max
0.007ohm
Product Length
11mm
Product Height
3.8mm
Technical Docs (3)
Alternatives for SRP1038A-2R2M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
