Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0420-2R2K
Newark Part No.
Re-Reel71AH5788
Cut Tape71AH5788
Product RangeSRP0420 Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0420-2R2K
Newark Part No.
Re-Reel71AH5788
Cut Tape71AH5788
Product RangeSRP0420 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Saturation Current (Isat)6.2A
Product RangeSRP0420 Series
Power Inductor Case4.4mm x 4.1mm x 2mm
Inductor Case / Package-
DC Resistance Max0.0355ohm
Inductance Tolerance± 10%
Product Length4.4mm
Product Width4.1mm
Product Height2mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP0420 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.1mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
4.8A
Saturation Current (Isat)
6.2A
Power Inductor Case
4.4mm x 4.1mm x 2mm
DC Resistance Max
0.0355ohm
Product Length
4.4mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate