SMD Power Inductors:

49 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84Y6571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$1.000
25+
$0.952
50+
$0.904
100+
$0.856
More Pricing...
Total:$1.17
Min: 1 / Mult: 1
1.5µH
3.9A
Shielded
5.9A
SPM-LR Series
4.4mm x 4.1mm x 1.5mm
0.049ohm
± 20%
4.4mm
4.1mm
1.5mm
97AH8080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.960
25+
$0.884
50+
$0.792
100+
$0.715
250+
$0.627
More Pricing...
Total:$9.60
Min: 10 / Mult: 10
1.5µH
4.2A
Shielded
6.2A
AMDLA4012S Series
4.4mm x 4mm x 1mm
0.062ohm
± 20%
4.4mm
4mm
1mm
97AH8084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.968
10+
$0.797
25+
$0.739
50+
$0.682
100+
$0.624
Total:$4.84
Min: 5 / Mult: 5
2.2µH
4.5A
Shielded
6A
AMDLA4020S Series
4.4mm x 4mm x 1.8mm
0.038ohm
± 20%
4.4mm
4mm
1.8mm
84Y6583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$1.030
25+
$0.978
50+
$0.929
100+
$0.880
More Pricing...
Total:$1.21
Min: 1 / Mult: 1
4.7µH
2.5A
Shielded
3.5A
SPM-LR Series
4.4mm x 4.1mm x 2mm
0.1472ohm
± 20%
4.4mm
4.1mm
2mm
92AH3837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.589
10+
$0.529
25+
$0.528
50+
$0.509
100+
$0.489
More Pricing...
Total:$2.94
Min: 5 / Mult: 5
1.5µH
4.8A
Shielded
7.5A
AMDLA4020Q Series
4.4mm x 4mm x 1.8mm
0.026ohm
± 20%
4.4mm
4mm
1.8mm
84Y6578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$1.030
25+
$0.978
50+
$0.929
100+
$0.880
More Pricing...
Total:$1.21
Min: 1 / Mult: 1
1µH
5.6A
Shielded
9A
SPM-LR Series
4.4mm x 4.1mm x 2mm
0.0281ohm
± 20%
4.4mm
4.1mm
2mm
84Y6576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$1.020
25+
$0.967
50+
$0.919
100+
$0.870
More Pricing...
Total:$1.19
Min: 1 / Mult: 1
6.8µH
1.8A
Shielded
2.5A
SPM-LR Series
4.4mm x 4.1mm x 1.5mm
0.2346ohm
± 20%
4.4mm
4.1mm
1.5mm
84Y6584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$1.030
25+
$0.978
50+
$0.928
100+
$0.879
More Pricing...
Total:$1.21
Min: 1 / Mult: 1
6.8µH
2.2A
Shielded
2.7A
SPM-LR Series
4.4mm x 4.1mm x 2mm
0.1931ohm
± 20%
4.4mm
4.1mm
2mm
84Y6564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.972
25+
$0.924
50+
$0.876
100+
$0.828
More Pricing...
Total:$1.14
Min: 1 / Mult: 1
470nH
6.7A
Shielded
8.5A
SPM-LR Series
4.4mm x 4.1mm x 1.2mm
0.0176ohm
± 20%
4.4mm
4.1mm
1.2mm
84Y6573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$1.000
25+
$0.952
50+
$0.904
100+
$0.856
More Pricing...
Total:$1.17
Min: 1 / Mult: 1
2.2µH
3.5A
Shielded
5.7A
SPM-LR Series
4.4mm x 4.1mm x 1.5mm
0.0627ohm
± 20%
4.4mm
4.1mm
1.5mm
84Y6565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
10+
$0.863
25+
$0.825
50+
$0.786
100+
$0.748
More Pricing...
Total:$1.01
Min: 1 / Mult: 1
1.5µH
3.5A
Shielded
5.8A
SPM-LR Series
4.4mm x 4.1mm x 1.2mm
0.0657ohm
± 20%
4.4mm
4.1mm
1.2mm
84Y6581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
10+
$1.030
25+
$0.978
50+
$0.929
100+
$0.880
More Pricing...
Total:$1.18
Min: 1 / Mult: 1
2.2µH
4.4A
Shielded
5.3A
SPM-LR Series
4.4mm x 4.1mm x 2mm
0.0616ohm
± 20%
4.4mm
4.1mm
2mm
84Y6582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$1.030
25+
$0.978
50+
$0.929
100+
$0.880
More Pricing...
Total:$1.21
Min: 1 / Mult: 1
3.3µH
3.5A
Shielded
5A
SPM-LR Series
4.4mm x 4.1mm x 2mm
0.0743ohm
± 20%
4.4mm
4.1mm
2mm
51AC1832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.770
10+
$1.510
25+
$1.440
50+
$1.370
100+
$1.300
Total:$8.85
Min: 5 / Mult: 5
2.2µH
5.6A
Shielded
6A
ASPIAIG-F4020 Series
4.1mm x 4.1mm x 1.9mm
0.0387ohm
± 20%
4.4mm
4.4mm
1.9mm
97AH8081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.516
Total:$5.16
Min: 10 / Mult: 10
2.2µH
3.5A
Shielded
5.5A
AMDLA4012S Series
4.4mm x 4mm x 1mm
0.08ohm
± 20%
4.4mm
4mm
1mm
92AH3841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.719
10+
$0.606
25+
$0.576
50+
$0.546
100+
$0.516
More Pricing...
Total:$3.59
Min: 5 / Mult: 5
4.7µH
3A
Shielded
4.5A
AMDLA4020Q Series
4.4mm x 4mm x 1.8mm
0.07ohm
± 20%
4.4mm
4mm
1.8mm
97AH8082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.968
10+
$0.817
25+
$0.777
50+
$0.737
100+
$0.697
More Pricing...
Total:$4.84
Min: 5 / Mult: 5
1µH
6.5A
Shielded
9A
AMDLA4020S Series
4.4mm x 4mm x 1.8mm
0.02ohm
± 20%
4.4mm
4mm
1.8mm
30AJ7595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.967
25+
$0.919
50+
$0.871
100+
$0.823
More Pricing...
Total:$1.14
Min: 1 / Mult: 1
4.7µH
1.8A
Shielded
2.2A
SPM-LR Series
4.4mm x 4.1mm x 1mm
0.2588ohm
± 20%
4.4mm
4.1mm
1mm
92AH3834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.540
Total:$2.70
Min: 5 / Mult: 5
Total:$54.00
Min: 100 / Mult: 5
0.47µH
10A
Shielded
14A
AMDLA4020Q Series
4.4mm x 4mm x 1.8mm
0.0113ohm
± 20%
4.4mm
4mm
1.8mm
97AH8079

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.516
Total:$5.16
Min: 10 / Mult: 10
Total:$51.60
Min: 100 / Mult: 10
1µH
5.2A
Shielded
7.8A
AMDLA4012S Series
4.4mm x 4mm x 1mm
0.043ohm
± 20%
4.4mm
4mm
1mm
97AH8083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.699
Total:$3.49
Min: 5 / Mult: 5
1.5µH
4.8A
Shielded
7.5A
AMDLA4020S Series
4.4mm x 4mm x 1.8mm
0.026ohm
± 20%
4.4mm
4mm
1.8mm
92AH3835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.540
Total:$2.70
Min: 5 / Mult: 5
0.68µH
9A
Shielded
12A
AMDLA4020Q Series
4.4mm x 4mm x 1.8mm
0.016ohm
± 20%
4.4mm
4mm
1.8mm
30AJ7593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.967
25+
$0.919
50+
$0.871
100+
$0.823
More Pricing...
Total:$1.14
Min: 1 / Mult: 1
2.2µH
2.6A
Shielded
3.2A
SPM-LR Series
4.4mm x 4.1mm x 1mm
0.1166ohm
± 20%
4.4mm
4.1mm
1mm
97AH8078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.494
Total:$4.94
Min: 10 / Mult: 10
2.2µH
2.8A
Shielded
4.5A
AMDLA4010S Series
4.4mm x 4mm x 0.8mm
0.108ohm
± 20%
4.4mm
4mm
0.8mm
97AH8077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.785
25+
$0.780
50+
$0.776
100+
$0.771
250+
$0.720
More Pricing...
Total:$7.85
Min: 10 / Mult: 10
1µH
4.2A
Shielded
6.5A
AMDLA4010S Series
4.4mm x 4mm x 0.8mm
0.042ohm
± 20%
4.4mm
4mm
0.8mm
1-25 of 49 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK