Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0315-1R5K
Newark Part No.
Re-Reel76AH6027
Cut Tape76AH6027
Product RangeSRP0315 Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0315-1R5K
Newark Part No.
Re-Reel76AH6027
Cut Tape76AH6027
Product RangeSRP0315 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)4.4A
Power Inductor Case3.4mm x 3.1mm x 1.5mm
Product RangeSRP0315 Series
Inductor Case / Package-
DC Resistance Max0.048ohm
Inductance Tolerance± 10%
Product Length3.4mm
Product Width3.1mm
Product Height1.5mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
3.4mm x 3.1mm x 1.5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.1mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
4.1A
Saturation Current (Isat)
4.4A
Product Range
SRP0315 Series
DC Resistance Max
0.048ohm
Product Length
3.4mm
Product Height
1.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability