Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN8040HA-8R2M
Newark Part No.
Re-Reel78AK1731
Cut Tape78AK1731
Product RangeSRN8040HA Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.727 | $0.254 |
| 10+ | $0.546 | $0.254 |
| 25+ | $0.526 | $0.254 |
| 50+ | $0.507 | $0.254 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040HA-8R2M
Newark Part No.
Re-Reel78AK1731
Cut Tape78AK1731
Product RangeSRN8040HA Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)3.7A
Inductor ConstructionSemishielded
Saturation Current (Isat)5.2A
Product RangeSRN8040HA Series
Inductor Case / Package-
DC Resistance Max0.048ohm
Inductance Tolerance± 20%
Product Length7.9mm
Product Width8.15mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Semishielded
Product Range
SRN8040HA Series
DC Resistance Max
0.048ohm
Product Length
7.9mm
Product Height
4.2mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
5.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.15mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRN8040HA-8R2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability