Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN8040HA-2R7M
Newark Part No.78AK1716
Product RangeSRN8040HA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.402 |
| 5000+ | $0.393 |
| 10000+ | $0.363 |
| 20000+ | $0.338 |
| 30000+ | $0.315 |
| 50000+ | $0.301 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$402.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040HA-2R7M
Newark Part No.78AK1716
Product RangeSRN8040HA Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)5.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)9A
Product RangeSRN8040HA Series
Inductor Case / Package-
DC Resistance Max0.021ohm
Inductance Tolerance± 20%
Product Length7.9mm
Product Width8.15mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Semishielded
Product Range
SRN8040HA Series
DC Resistance Max
0.021ohm
Product Length
7.9mm
Product Height
4.2mm
RMS Current (Irms)
5.6A
Saturation Current (Isat)
9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.15mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SRN8040HA-2R7M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate