Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4018BTA-220MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel78AK0507
Re-Reel78AK0506RL
Cut Tape78AK0506
Product RangeSRN4018BTA Series
Your Part Number
3,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.400 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.400 |
| 25+ | $0.339 |
| 100+ | $0.286 |
| 250+ | $0.285 |
| 500+ | $0.283 |
| 1000+ | $0.244 |
| 2500+ | $0.234 |
| 5000+ | $0.223 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.211 |
| 10500+ | $0.193 |
| 17500+ | $0.185 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018BTA-220MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel78AK0507
Re-Reel78AK0506RL
Cut Tape78AK0506
Product RangeSRN4018BTA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)720mA
Inductor ConstructionSemishielded
Saturation Current (Isat)900mA
Product RangeSRN4018BTA Series
Inductor Case / Package-
DC Resistance Max0.29ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
SRN4018BTA Series
DC Resistance Max
0.29ohm
Product Length
4mm
Product Height
1.6mm
RMS Current (Irms)
720mA
Saturation Current (Isat)
900mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRN4018BTA-220M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
