Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3010TA-220M
Newark Part No.52AC7383
Product RangeSRN3010TA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.167 |
| 2500+ | $0.152 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$334.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3010TA-220M
Newark Part No.52AC7383
Product RangeSRN3010TA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)600mA
Inductor ConstructionSemishielded
Saturation Current (Isat)430mA
Product RangeSRN3010TA Series
Inductor Case / Package-
Power Inductor Case3mm x 3mm x 1mm
DC Resistance Max0.75ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
SRN3010TA Series
Power Inductor Case
3mm x 3mm x 1mm
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
600mA
Saturation Current (Isat)
430mA
Inductor Case / Package
-
DC Resistance Max
0.75ohm
Product Length
3mm
Product Height
1mm
Alternatives for SRN3010TA-220M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate