Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN2508A-3R3M
Newark Part No.43AC9513
Product RangeSRN2508A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.301 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.159 |
| 2500+ | $0.146 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2508A-3R3M
Newark Part No.43AC9513
Product RangeSRN2508A Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)850mA
Inductor ConstructionSemishielded
Saturation Current (Isat)1.1A
Power Inductor Case2.5mm x 2mm x 0.8mm
Product RangeSRN2508A Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.3ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Power Inductor Case
2.5mm x 2mm x 0.8mm
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
850mA
Saturation Current (Isat)
1.1A
Product Range
SRN2508A Series
DC Resistance Max
0.3ohm
Product Length
2.5mm
Product Height
0.8mm
Technical Docs (2)
Alternatives for SRN2508A-3R3M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability