Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN2012T-220K
Newark Part No.
Full Reel26AK6712
Re-Reel85AJ5041
Cut Tape85AJ5041
Product RangeSRN2012T Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.213 |
| 10+ | $0.179 |
| 25+ | $0.170 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.140 |
| 5000+ | $0.133 |
| 10000+ | $0.119 |
| 20000+ | $0.107 |
| 30000+ | $0.100 |
| 50000+ | $0.093 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2012T-220K
Newark Part No.
Full Reel26AK6712
Re-Reel85AJ5041
Cut Tape85AJ5041
Product RangeSRN2012T Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)340mA
Inductor ConstructionSemishielded
Saturation Current (Isat)240mA
Power Inductor Case2mm x 1.2mm x 1.2mm
Product RangeSRN2012T Series
Inductor Case / Package-
DC Resistance Max1.76ohm
Inductance Tolerance± 10%
Product Length2mm
Product Width1.2mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Power Inductor Case
2mm x 1.2mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
1.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
340mA
Saturation Current (Isat)
240mA
Product Range
SRN2012T Series
DC Resistance Max
1.76ohm
Product Length
2mm
Product Height
1.2mm
Technical Docs (2)
Alternatives for SRN2012T-220K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability