Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSPB1007-R23MCopy
Newark Part No.61AK2489
Product RangeSPB1007 Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.180 |
| 25+ | $1.120 |
| 50+ | $1.070 |
| 100+ | $1.010 |
| 250+ | $0.997 |
| 500+ | $0.903 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSPB1007-R23MCopy
Newark Part No.61AK2489
Product RangeSPB1007 Series
Technical Datasheet
Inductance230nH
RMS Current (Irms)61A
Inductor ConstructionShielded
Saturation Current (Isat)48A
Product RangeSPB1007 Series
Inductor Case / Package-
DC Resistance Max350ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width8mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
230nH
Inductor Construction
Shielded
Product Range
SPB1007 Series
DC Resistance Max
350ohm
Product Length
10.5mm
Product Height
7.5mm
RMS Current (Irms)
61A
Saturation Current (Isat)
48A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
