Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR2207-6R8MLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel61J8477
Cut Tape61J8477
Product RangeSDR2207 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.949 | $474.50 |
| Total Price | $474.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.949 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR2207-6R8MLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel61J8477
Cut Tape61J8477
Product RangeSDR2207 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)7.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)12A
Product RangeSDR2207 Series
Power Inductor Case22mm x 15mm x 7mm
DC Resistance Max0.0142ohm
Inductance Tolerance± 20%
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Product Range
SDR2207 Series
DC Resistance Max
0.0142ohm
Product Length
22mm
Product Height
7mm
RMS Current (Irms)
7.5A
Saturation Current (Isat)
12A
Power Inductor Case
22mm x 15mm x 7mm
Inductance Tolerance
± 20%
Product Width
15mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SDR2207-6R8ML
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
