Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR2207-391KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel06X7336RL
Cut Tape06X7336
Product RangeSDR2207 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 25+ | $1.240 |
| 100+ | $1.100 |
| 250+ | $0.961 |
| 500+ | $0.893 |
| 1000+ | $0.880 |
| 5000+ | $0.841 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR2207-391KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel06X7336RL
Cut Tape06X7336
Product RangeSDR2207 Series
Technical Datasheet
Inductance390µH
RMS Current (Irms)900mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.7A
Power Inductor Case22mm x 15mm x 7mm
Product RangeSDR2207 Series
DC Resistance Max0.68ohm
Inductance Tolerance± 10%
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
390µH
Inductor Construction
Unshielded
Power Inductor Case
22mm x 15mm x 7mm
DC Resistance Max
0.68ohm
Product Length
22mm
Product Height
7mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
1.7A
Product Range
SDR2207 Series
Inductance Tolerance
± 10%
Product Width
15mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SDR2207-391KL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
