Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR2207-220YL
Newark Part No.
Full Reel83R8917
Re-Reel61J8461
Cut Tape61J8461
Product RangeSDR2207 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.999 | $499.50 |
| Total Price | $499.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.999 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.769 |
| 1000+ | $0.739 |
| 2000+ | $0.671 |
| 4000+ | $0.602 |
| 6000+ | $0.581 |
| 10000+ | $0.568 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR2207-220YL
Newark Part No.
Full Reel83R8917
Re-Reel61J8461
Cut Tape61J8461
Product RangeSDR2207 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4A
Inductor ConstructionUnshielded
Product RangeSDR2207 Series
Saturation Current (Isat)6.5A
Power Inductor Case22mm x 15mm x 7mm
DC Resistance Max0.0394ohm
Inductance Tolerance± 15%
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Saturation Current (Isat)
6.5A
DC Resistance Max
0.0394ohm
Product Length
22mm
Product Height
7mm
RMS Current (Irms)
4A
Product Range
SDR2207 Series
Power Inductor Case
22mm x 15mm x 7mm
Inductance Tolerance
± 15%
Product Width
15mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SDR2207-220YL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
