Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1806-680MLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel61J8446
Re-Reel06X7311
Cut Tape06X7311
Product RangeSDR1806 Series
Your Part Number
140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.935 |
| 25+ | $0.888 |
| 50+ | $0.840 |
| 100+ | $0.793 |
Full Reel
| Quantity | Price |
|---|---|
| 750+ | $0.515 |
| 1250+ | $0.514 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1806-680MLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel61J8446
Re-Reel06X7311
Cut Tape06X7311
Product RangeSDR1806 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)2.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.8A
Product RangeSDR1806 Series
Power Inductor Case18.3mm x 14mm x 6.6mm
Inductor Case / Package-
DC Resistance Max0.13ohm
Inductance Tolerance± 20%
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
SDR1806 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
14mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
3.8A
Power Inductor Case
18.3mm x 14mm x 6.6mm
DC Resistance Max
0.13ohm
Product Length
18.3mm
Product Height
6.6mm
Alternatives for SDR1806-680ML
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
