Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1806-471KLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel61J8443
Cut Tape04P1919
Product RangeSDR1806 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 750 | $1.050 | $787.50 |
| Total Price | $787.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 750+ | $1.050 |
Full Reel
| Quantity | Price |
|---|---|
| 750+ | $0.489 |
| 1500+ | $0.479 |
| 2250+ | $0.469 |
| 3750+ | $0.460 |
| 7500+ | $0.450 |
| 18750+ | $0.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1806-471KLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel61J8443
Cut Tape04P1919
Product RangeSDR1806 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Product RangeSDR1806 Series
Saturation Current (Isat)1.5A
Power Inductor Case18.3mm x 14mm x 6.6mm
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max0.82ohm
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Saturation Current (Isat)
1.5A
Inductor Case / Package
-
DC Resistance Max
0.82ohm
Product Width
14mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
800mA
Product Range
SDR1806 Series
Power Inductor Case
18.3mm x 14mm x 6.6mm
Inductance Tolerance
± 10%
Product Length
18.3mm
Product Height
6.6mm
Technical Docs (2)
Alternatives for SDR1806-471KL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
