Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1307A-3R3MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel87X9315RL
Cut Tape87X9315
Product RangeSDR1307A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 25+ | $0.870 |
| 100+ | $0.827 |
| 250+ | $0.783 |
| 500+ | $0.727 |
| 1000+ | $0.667 |
| 5000+ | $0.653 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307A-3R3MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel87X9315RL
Cut Tape87X9315
Product RangeSDR1307A Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)7.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)15A
Power Inductor Case13mm x 7mm
Product RangeSDR1307A Series
DC Resistance Max8700µohm
Inductance Tolerance± 20%
Product Length13mm
Product Width7mm
Product Height0mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Power Inductor Case
13mm x 7mm
DC Resistance Max
8700µohm
Product Length
13mm
Product Height
0mm
RMS Current (Irms)
7.5A
Saturation Current (Isat)
15A
Product Range
SDR1307A Series
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SDR1307A-3R3M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
