Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1307-3R3MLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel61J8412
Re-Reel44AC1954
Cut Tape44AC1954
Product RangeSDR1307 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $0.867 | $693.60 |
| Total Price | $693.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 800+ | $0.867 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.605 |
| 1000+ | $0.582 |
| 2000+ | $0.528 |
| 4000+ | $0.474 |
| 6000+ | $0.457 |
| 10000+ | $0.447 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307-3R3MLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel61J8412
Re-Reel44AC1954
Cut Tape44AC1954
Product RangeSDR1307 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)7.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)15A
Product RangeSDR1307 Series
Power Inductor Case13mm x 13mm x 7mm
Inductor Case / Package-
DC Resistance Max8.7mohm
Inductance Tolerance± 20%
Product Length13mm
Product Width13mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
SDR1307 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.5A
Saturation Current (Isat)
15A
Power Inductor Case
13mm x 13mm x 7mm
DC Resistance Max
8.7mohm
Product Length
13mm
Product Height
7mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
