Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1307-391KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel06X7219RL
Cut Tape06X7219
Product RangeSDR1307 Series
Your Part Number
609 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.738 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.738 |
| 25+ | $0.733 |
| 100+ | $0.721 |
| 250+ | $0.655 |
| 500+ | $0.589 |
| 1000+ | $0.577 |
| 5000+ | $0.565 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307-391KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel06X7219RL
Cut Tape06X7219
Product RangeSDR1307 Series
Technical Datasheet
Inductance390µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.5A
Product RangeSDR1307 Series
Power Inductor Case13mm x 13mm x 7mm
Inductor Case / Package-
DC Resistance Max0.6ohm
Inductance Tolerance± 10%
Product Length13mm
Product Width13mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
390µH
Inductor Construction
Unshielded
Product Range
SDR1307 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
13mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1A
Saturation Current (Isat)
1.5A
Power Inductor Case
13mm x 13mm x 7mm
DC Resistance Max
0.6ohm
Product Length
13mm
Product Height
7mm
Alternatives for SDR1307-391KL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
