Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1006-471KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8908
Cut Tape61J8366
Product RangeSDR1006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $0.541 | $432.80 |
| Total Price | $432.80 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 800+ | $0.541 |
| 1600+ | $0.530 |
| 2400+ | $0.519 |
| 4000+ | $0.509 |
| 8000+ | $0.498 |
| 20000+ | $0.487 |
| 40000+ | $0.476 |
| 80000+ | $0.465 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.391 |
| 2400+ | $0.357 |
| 4000+ | $0.341 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-471KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8908
Cut Tape61J8366
Product RangeSDR1006 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)420mA
Inductor ConstructionUnshielded
Product RangeSDR1006 Series
Saturation Current (Isat)800mA
Power Inductor Case9.8mm x 9.8mm x 5.8mm
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max1.48ohm
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Saturation Current (Isat)
800mA
Inductor Case / Package
-
DC Resistance Max
1.48ohm
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
420mA
Product Range
SDR1006 Series
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
Inductance Tolerance
± 10%
Product Length
9.8mm
Product Height
5.8mm
Technical Docs (3)
Alternatives for SDR1006-471KL
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
